
RNBD451PE-I100 | |
|---|---|
DigiKey Part Number | 150-RNBD451PE-I100-ND |
Manufacturer | |
Manufacturer Product Number | RNBD451PE-I100 |
Description | RF TXRX MOD BLUETOOTH PCB TRACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RNBD451PE-I100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 12dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | ADC, GPIO, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 20.6mA | |
Current - Transmitting | 22.7mA ~ 42.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 30-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 57,29000 | kr 57,29 |
| 100 | kr 53,67230 | kr 5 367,23 |
| Unit Price without VAT: | kr 57,29000 |
|---|---|
| Unit Price with VAT: | kr 71,61250 |









