Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
BGM220x Bluetooth™ Modules | First Look

BGM220PC22WGA2R

DigiKey Part Number
336-BGM220PC22WGA2RTR-ND - Tape & Reel (TR)
336-BGM220PC22WGA2RCT-ND - Cut Tape (CT)
336-BGM220PC22WGA2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGM220PC22WGA2R
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BGM220PC22WGA2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz ~ 2.4835GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-98.9dBm
Serial Interfaces
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32BG22
Memory Size
352kB Flash, 32kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
4.3mA ~ 4.8mA
Current - Transmitting
4.8mA ~ 10.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
31-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 999
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 57,39000kr 57,39
10kr 49,66200kr 496,62
25kr 46,98640kr 1 174,66
100kr 43,30670kr 4 330,67
250kr 41,10256kr 10 275,64
500kr 39,54586kr 19 772,93
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 38,07912kr 38 079,12
2 000kr 36,69791kr 73 395,82
Manufacturers Standard Package
Unit Price without VAT:kr 57,39000
Unit Price with VAT:kr 71,73750