BGM220P, EFR32BG22 Blue Gecko 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM220-EK4314A

DigiKey Part Number
336-BGM220-EK4314A-ND
Manufacturer
Manufacturer Product Number
BGM220-EK4314A
Description
BGM220 EXPLORER KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BGM220P, EFR32BG22 Blue Gecko 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Active
Type
-
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BGM220P, EFR32BG22
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 124,93000kr 124,93
Manufacturers Standard Package
Unit Price without VAT:kr 124,93000
Unit Price with VAT:kr 156,16250