5.2GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.1dB 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-4400+

DigiKey Part Number
3157-LFCG-4400+TR-ND - Tape & Reel (TR)
3157-LFCG-4400+CT-ND - Cut Tape (CT)
3157-LFCG-4400+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-4400+
Description
RF FILTER LOW PASS 5.2GHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.2GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.1dB 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.2GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
2.1dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 898
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 138,00000kr 138,00
20kr 67,34150kr 1 346,83
50kr 64,52740kr 3 226,37
100kr 60,30600kr 6 030,60
200kr 54,77795kr 10 955,59
500kr 49,25010kr 24 625,05
1 000kr 41,10869kr 41 108,69
2 000kr 38,75264kr 77 505,28
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 33,06789kr 132 271,56
Manufacturers Standard Package
Unit Price without VAT:kr 138,00000
Unit Price with VAT:kr 172,50000