Battery Holder (Open) AAA 2 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AAA 2 Cell Wire Leads - 6" (152.4mm)
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BC2AAAW

DigiKey Part Number
BC2AAAW-ND
Manufacturer
Manufacturer Product Number
BC2AAAW
Description
BATT HOLDER AAA 2 CELL 6" LEADS
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AAA 2 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
BC2AAAW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-10°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 176
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 18,39000kr 18,39
10kr 15,22700kr 152,27
50kr 13,37380kr 668,69
100kr 12,64520kr 1 264,52
300kr 11,57070kr 3 471,21
500kr 11,10274kr 5 551,37
1 000kr 10,49777kr 10 497,77
2 500kr 9,74830kr 24 370,75
5 000kr 9,21719kr 46 085,95
Manufacturers Standard Package
Unit Price without VAT:kr 18,39000
Unit Price with VAT:kr 22,98750