3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s)
35RAPC2AV
35RAPC2AV

35RAPC2AV

DigiKey Part Number
SC1457-ND
Manufacturer
Manufacturer Product Number
35RAPC2AV
Description
CONN JACK MONO 3.5MM R/A
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
35RAPC2AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole, Right Angle
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Thread Lock
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Silver
Body Material
Brass
Body Color
Silver, Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 202
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 31,26000kr 31,26
10kr 26,59500kr 265,95
25kr 24,92640kr 623,16
50kr 23,73440kr 1 186,72
100kr 22,59970kr 2 259,97
250kr 21,18428kr 5 296,07
560kr 20,01263kr 11 207,07
1 120kr 19,05778kr 21 344,71
2 800kr 17,86580kr 50 024,24
Manufacturers Standard Package
Unit Price without VAT:kr 31,26000
Unit Price with VAT:kr 39,07500