Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 8-Bit/16-Bit (RGB) 2.8" (71.12mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-2.8-240320AF-CSXP-FCTP

DigiKey Part Number
NHD-2.8-240320AF-CSXP-FCTP-ND
Manufacturer
Manufacturer Product Number
NHD-2.8-240320AF-CSXP-FCTP
Description
GRAPHIC DISPLAY TFT RGB 2.8"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 8-Bit/16-Bit (RGB) 2.8" (71.12mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
EDA/CAD Models
NHD-2.8-240320AF-CSXP-FCTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
2.8" (71.12mm)
Viewing Area
57.60mm W x 43.20mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
Parallel, 8-Bit/16-Bit (RGB)
Controller Type
ST7789Vi
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 478,63000kr 478,63
Unit Price without VAT:kr 478,63000
Unit Price with VAT:kr 598,28750