TPS61165DBVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 212
Unit Price: kr 2,53000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61165DBVR

DigiKey Part Number
296-27597-2-ND - Tape & Reel (TR)
296-27597-1-ND - Cut Tape (CT)
296-27597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61165DBVR
Description
IC LED DRV RGLTR PWM SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS61165DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
18V
Voltage - Output
3V ~ 38V
Current - Output / Channel
1.2A (Switch)
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,61000kr 21,61
10kr 15,96100kr 159,61
25kr 14,55800kr 363,95
100kr 13,00900kr 1 300,90
250kr 12,27188kr 3 067,97
500kr 11,82742kr 5 913,71
1 000kr 11,46146kr 11 461,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,00946kr 33 028,38
6 000kr 10,78833kr 64 729,98
9 000kr 10,67751kr 96 097,59
Manufacturers Standard Package
Unit Price without VAT:kr 21,61000
Unit Price with VAT:kr 27,01250