Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Socketable, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Socketable, Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7SA-3A1B-DC24

DigiKey Part Number
Z2943-ND
Manufacturer
Manufacturer Product Number
G7SA-3A1B-DC24
Description
RELAY SAFETY 4PST 6A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Socketable, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7SA-3A1B-DC24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable, Through Hole
Coil Voltage
24VDC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 125VDC - Max
Features
Sealed - Flux Protection
Termination Style
PC Pin, Plug In
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Current
15 mA
Coil Power
360mW
Coil Resistance
1.6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 319
Factory Stock: 20 411
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 575,02000kr 575,02
10kr 512,09800kr 5 120,98
25kr 488,98120kr 12 224,53
50kr 472,16980kr 23 608,49
100kr 455,93040kr 45 593,04
Manufacturers Standard Package
Unit Price without VAT:kr 575,02000
Unit Price with VAT:kr 718,77500