Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

P7SA-10F-ND-DC24

DigiKey Part Number
Z3323-ND
Manufacturer
Manufacturer Product Number
P7SA-10F-ND-DC24
Description
RELAY SOCKET 10 POS DIN RAIL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
P7SA-10F-ND-DC24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
10
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
G7SA Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 475
Factory Stock: 17 459
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 441,24000kr 441,24
10kr 392,93400kr 3 929,34
30kr 371,75633kr 11 152,69
50kr 362,29840kr 18 114,92
100kr 349,84010kr 34 984,01
250kr 334,01564kr 83 503,91
Manufacturers Standard Package
Unit Price without VAT:kr 441,24000
Unit Price with VAT:kr 551,55000