General Purpose Relay 4PDT (4 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY4-02-DC12

DigiKey Part Number
Z10473-ND
Manufacturer
Manufacturer Product Number
MY4-02-DC12
Description
RELAY GEN PURPOSE 4PDT 3A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MY4-02-DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
750VA, 375W
Coil Current
72.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
165 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Factory Stock: 2 097
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 134,18000kr 134,18
10kr 119,56700kr 1 195,67
25kr 114,18320kr 2 854,58
50kr 110,26340kr 5 513,17
100kr 106,47730kr 10 647,73
250kr 101,66788kr 25 416,97
500kr 98,17194kr 49 085,97
1 000kr 94,79440kr 94 794,40
Manufacturers Standard Package
Unit Price without VAT:kr 134,18000
Unit Price with VAT:kr 167,72500