Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
PY14-02
PY14-02
Relay Basics - Another Teaching Moment | DigiKey Electronics

PY14-02

DigiKey Part Number
Z813-ND
Manufacturer
Manufacturer Product Number
PY14-02
Description
RELAY SOCKET 14 POS THROUGH HOLE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PY14-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
MY4/MY2K Relays
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 731
Factory Stock: 29 609
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 36,99000kr 36,99
10kr 32,98700kr 329,87
25kr 31,50400kr 787,60
50kr 30,42240kr 1 521,12
100kr 29,38010kr 2 938,01
250kr 28,05556kr 7 013,89
500kr 27,09226kr 13 546,13
1 000kr 26,16145kr 26 161,45
Manufacturers Standard Package
Unit Price without VAT:kr 36,99000
Unit Price with VAT:kr 46,23750