QBL7IW60D-WW is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


QT Brightek (QTB)
In Stock: 7 532
Unit Price: kr 5,93000
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 3 187
Unit Price: kr 5,93000
Datasheet
White LED Indication - Discrete 3.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBL7IW60D-WW

DigiKey Part Number
1516-QBL7IW60D-WW-ND
Manufacturer
Manufacturer Product Number
QBL7IW60D-WW
Description
LED WHITE DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.00mm Dia
Height (Max)
5.33mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 5,93000kr 5,93
10kr 4,12100kr 41,21
100kr 2,97810kr 297,81
500kr 2,46390kr 1 231,95
1 000kr 2,29505kr 2 295,05
2 000kr 2,15152kr 4 303,04
5 000kr 1,99452kr 9 972,60
10 000kr 1,89658kr 18 965,80
25 000kr 1,78975kr 44 743,75
Manufacturers Standard Package
Unit Price without VAT:kr 5,93000
Unit Price with VAT:kr 7,41250