


SC1174 | |
|---|---|
DigiKey Part Number | 2648-SC1174-ND |
Manufacturer | |
Manufacturer Product Number | SC1174 |
Description | RASPBERRY PI AI CAMERA IMX500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IMX500 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX500 | |
Contents | Board(s), Cable(s) | |
Interconnect System | MIPI (CSI/CSI-2) | |
Note | CSI 15-pin Connector(s) with 15-pin and 22-pin Cable(s) | |
Primary Attributes | 12 Megapixel | |
Secondary Attributes | CSI Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 703,57000 | kr 703,57 |
| Unit Price without VAT: | kr 703,57000 |
|---|---|
| Unit Price with VAT: | kr 879,46250 |










