SC1791
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC1791
Raspberry Pi AI Kit - Unboxing | DigiKey

SC1791

DigiKey Part Number
2648-SC1791-ND
Manufacturer
Manufacturer Product Number
SC1791
Description
RPI5 HAILO AI HAT+ 26T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hailo-8 Neural Processing Unit (NPU) Embedded Raspberry Pi 5 Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Box
Part Status
Active
Platform
Raspberry Pi 5
Type
Embedded
Function
Neural Processing Unit (NPU)
Utilized IC / Part
Hailo-8
Contents
Board(s), Accessories
Suggested Programming Environment
-
Interconnect System
Raspberry Pi HAT (40 pin)
Note
-
Primary Attributes
Artificial Intelligence (AI)
Secondary Attributes
GPIO/PCIe Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 105,61000kr 1 105,61
Unit Price without VAT:kr 1 105,61000
Unit Price with VAT:kr 1 382,01250