SC1635
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1635

DigiKey Part Number
2648-SC1635-ND
Manufacturer
Manufacturer Product Number
SC1635
Description
RASPBERRY PI TOUCH DISPLAY 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 7" (177.80mm) 1280 x 720
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
88.00mm W x 155.00mm H
Backlight
LED
Dot Pixels
1280 x 720
Interface
24-Bit (RGB)
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 220
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 603,06000kr 603,06
Unit Price without VAT:kr 603,06000
Unit Price with VAT:kr 753,82500