8997466
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8997466
Holiday Gift Guide 2019 – MeArm Robot Micro:Bit Kit | Digi-Key Electronics

SC1227

DigiKey Part Number
2648-SC1227-ND
Manufacturer
Manufacturer Product Number
SC1227
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
-
Diagonal Screen Size
7" (177.80mm)
Viewing Area
-
Backlight
-
Dot Pixels
800 x 480
Interface
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 326
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 603,06000kr 603,06
Unit Price without VAT:kr 603,06000
Unit Price with VAT:kr 753,82500