R-78CK5.0-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-78CK5.0-0.5

DigiKey Part Number
945-R-78CK5.0-0.5-ND
Manufacturer
Manufacturer Product Number
R-78CK5.0-0.5
Description
0.5A DC/DC-CONVERTER 'INNOLINE'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6.5V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78CK5.0-0.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
2.5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
94%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 233
Factory Stock: 989
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 31,56000kr 31,56
5kr 30,43400kr 152,17
10kr 29,94200kr 299,42
25kr 29,30880kr 732,72
50kr 28,83220kr 1 441,61
100kr 28,36390kr 2 836,39
250kr 27,75644kr 6 939,11
500kr 27,30494kr 13 652,47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 31,56000
Unit Price with VAT:kr 39,45000