
R15P21503D | |
|---|---|
DigiKey Part Number | 945-3070-5-ND |
Manufacturer | |
Manufacturer Product Number | R15P21503D |
Description | DC DC CONVERTER 15V -3V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -3V 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R15P21503D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 106,84000 | kr 106,84 |
| 5 | kr 102,90200 | kr 514,51 |
| 10 | kr 101,24400 | kr 1 012,44 |
| 25 | kr 99,07480 | kr 2 476,87 |
| 50 | kr 97,46660 | kr 4 873,33 |
| 100 | kr 95,88150 | kr 9 588,15 |
| 250 | kr 93,82368 | kr 23 455,92 |
| 500 | kr 92,29392 | kr 46 146,96 |
| Unit Price without VAT: | kr 106,84000 |
|---|---|
| Unit Price with VAT: | kr 133,55000 |








