Diode 1200 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH112A

DigiKey Part Number
497-8048-2-ND - Tape & Reel (TR)
497-8048-1-ND - Cut Tape (CT)
497-8048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH112A
Description
DIODE STANDARD 1200V 1A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
STTH112A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 457
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,32000kr 4,32
10kr 2,99500kr 29,95
100kr 2,16000kr 216,00
500kr 1,62606kr 813,03
1 000kr 1,41408kr 1 414,08
2 000kr 1,30834kr 2 616,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,11667kr 5 583,35
10 000kr 0,87444kr 8 744,40
Manufacturers Standard Package
Unit Price without VAT:kr 4,32000
Unit Price with VAT:kr 5,40000