DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1L30A

DigiKey Part Number
497-6577-2-ND - Tape & Reel (TR)
497-6577-1-ND - Cut Tape (CT)
497-6577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1L30A
Description
DIODE SCHOTTKY 30V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STPS1L30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
395 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 439
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,52000kr 3,52
10kr 2,01000kr 20,10
100kr 1,69860kr 169,86
500kr 1,26844kr 634,22
1 000kr 1,04128kr 1 041,28
2 000kr 1,01219kr 2 024,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,85273kr 4 263,65
10 000kr 0,62944kr 6 294,40
Manufacturers Standard Package
Unit Price without VAT:kr 3,52000
Unit Price with VAT:kr 4,40000