


RI3-0505S | |
|---|---|
DigiKey Part Number | 945-2626-ND |
Manufacturer | |
Manufacturer Product Number | RI3-0505S |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI3-0505S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 90,36000 | kr 90,36 |
| 5 | kr 86,98200 | kr 434,91 |
| 10 | kr 85,57400 | kr 855,74 |
| 25 | kr 83,74880 | kr 2 093,72 |
| 50 | kr 82,38800 | kr 4 119,40 |
| 100 | kr 81,04820 | kr 8 104,82 |
| 250 | kr 79,30924 | kr 19 827,31 |
| 500 | kr 78,01706 | kr 39 008,53 |
| Unit Price without VAT: | kr 90,36000 |
|---|---|
| Unit Price with VAT: | kr 112,95000 |











