Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROF-78E12-0.5SMD-R

DigiKey Part Number
945-ROF-78E12-0.5SMD-RTR-ND - Tape & Reel (TR)
945-ROF-78E12-0.5SMD-RCT-ND - Cut Tape (CT)
945-ROF-78E12-0.5SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ROF-78E12-0.5SMD-R
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ROF-78E12-0.5SMD-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Applications
ITE (Commercial)
Features
Standby Output
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EAC
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 42,92000kr 42,92
5kr 41,29000kr 206,45
10kr 40,61600kr 406,16
25kr 39,75360kr 993,84
50kr 39,10840kr 1 955,42
100kr 38,47320kr 3 847,32
250kr 37,64824kr 9 412,06
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 37,03552kr 18 517,76
1 000kr 36,43186kr 36 431,86
1 500kr 36,08302kr 54 124,53
2 500kr 35,64800kr 89 120,00
Manufacturers Standard Package
Unit Price without VAT:kr 42,92000
Unit Price with VAT:kr 53,65000