Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 5V - 36V Input

ROF-78E3.3-0.5SMD-R

DigiKey Part Number
945-1689-2-ND - Tape & Reel (TR)
945-ROF-78E3.3-0.5SMD-RCT-ND - Cut Tape (CT)
945-ROF-78E3.3-0.5SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ROF-78E3.3-0.5SMD-R
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ROF-78E3.3-0.5SMD-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
84%
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 544
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 44,12000kr 44,12
5kr 42,47600kr 212,38
10kr 41,78200kr 417,82
25kr 40,89160kr 1 022,29
50kr 40,22820kr 2 011,41
100kr 39,57480kr 3 957,48
250kr 38,72612kr 9 681,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 38,09590kr 19 047,95
1 000kr 37,47485kr 37 474,85
1 500kr 37,11613kr 55 674,19
2 500kr 36,66858kr 91 671,45
Manufacturers Standard Package
Unit Price without VAT:kr 44,12000
Unit Price with VAT:kr 55,15000