Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZM23600V3SILR

DigiKey Part Number
296-LMZM23600V3SILRTR-ND - Tape & Reel (TR)
296-LMZM23600V3SILRCT-ND - Cut Tape (CT)
296-LMZM23600V3SILRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZM23600V3SILR
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZM23600V3SILR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad, Module
Size / Dimension
0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)
Supplier Device Package
10-uSIP (3.8x3)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 466
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 53,27000kr 53,27
10kr 40,64600kr 406,46
25kr 37,49840kr 937,46
100kr 34,03670kr 3 403,67
250kr 32,38672kr 8 096,68
500kr 31,39188kr 15 695,94
1 000kr 30,57303kr 30 573,03
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 29,56177kr 88 685,31
Manufacturers Standard Package
Unit Price without VAT:kr 53,27000
Unit Price with VAT:kr 66,58750