Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 15V 500mA 4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZM23600SILT

DigiKey Part Number
296-49457-2-ND - Tape & Reel (TR)
296-49457-1-ND - Cut Tape (CT)
296-49457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZM23600SILT
Description
DC DC CONVERTER 1.2-15V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 15V 500mA 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZM23600SILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad, Module
Size / Dimension
0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)
Supplier Device Package
10-uSIP (3.8x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 62,72000kr 62,72
10kr 48,18400kr 481,84
25kr 44,53800kr 1 113,45
100kr 40,53570kr 4 053,57
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 38,62600kr 9 656,50
500kr 37,47536kr 18 737,68
750kr 36,89896kr 27 674,22
1 250kr 36,26031kr 45 325,39
1 750kr 35,88718kr 62 802,57
2 500kr 35,52828kr 88 820,70
Manufacturers Standard Package
Unit Price without VAT:kr 62,72000
Unit Price with VAT:kr 78,40000