Series Voltage Reference IC Fixed 1.65V, 3.3V V ±0.05% 20 mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF2033QDDCRQ1

DigiKey Part Number
296-REF2033QDDCRQ1TR-ND - Tape & Reel (TR)
296-REF2033QDDCRQ1CT-ND - Cut Tape (CT)
296-REF2033QDDCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF2033QDDCRQ1
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.65V, 3.3V V ±0.05% 20 mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
REF2033QDDCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.65V, 3.3V
Current - Output
20 mA
Tolerance
±0.05%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
12ppmp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.31V ~ 5.5V
Current - Supply
460µA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 617
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 37,39000kr 37,39
10kr 28,21300kr 282,13
25kr 25,91560kr 647,89
100kr 23,38770kr 2 338,77
250kr 22,18096kr 5 545,24
500kr 21,45386kr 10 726,93
1 000kr 20,85542kr 20 855,42
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 20,11634kr 60 349,02
Manufacturers Standard Package
Unit Price without VAT:kr 37,39000
Unit Price with VAT:kr 46,73750