Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) 11-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSI2140QDWQRQ1

DigiKey Part Number
296-TPSI2140QDWQRQ1TR-ND - Tape & Reel (TR)
296-TPSI2140QDWQRQ1CT-ND - Cut Tape (CT)
296-TPSI2140QDWQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSI2140QDWQRQ1
Description
TPSI2140QDWQRQ1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) 11-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPSI2140QDWQRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
4.5 ~ 20VDC
Voltage - Load
0 V ~ 1200 V
Load Current
50 mA
On-State Resistance (Max)
300 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Package / Case
Supplier Device Package
11-SOIC
Approval Agency
CQC, CSA, TUV, UL, VDE
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 774
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 65,53000kr 65,53
10kr 50,40600kr 504,06
25kr 46,62440kr 1 165,61
100kr 42,46040kr 4 246,04
250kr 40,47620kr 10 119,05
500kr 39,28012kr 19 640,06
1 000kr 38,29552kr 38 295,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 31,31977kr 62 639,54
Manufacturers Standard Package
Unit Price without VAT:kr 65,53000
Unit Price with VAT:kr 81,91250