Series Voltage Reference IC Fixed 1.65V, 3.3V V ±0.05% 20 mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF2033AIDDCR

DigiKey Part Number
296-46177-2-ND - Tape & Reel (TR)
296-46177-1-ND - Cut Tape (CT)
296-46177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF2033AIDDCR
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.65V, 3.3V V ±0.05% 20 mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
REF2033AIDDCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.65V, 3.3V
Current - Output
20 mA
Tolerance
±0.05%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
12ppmp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.32V ~ 5.5V
Current - Supply
460µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 126
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 39,00000kr 39,00
10kr 29,43900kr 294,39
25kr 27,05320kr 676,33
100kr 24,43100kr 2 443,10
250kr 23,17960kr 5 794,90
500kr 22,42580kr 11 212,90
1 000kr 21,80504kr 21 805,04
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 21,03832kr 63 114,96
Manufacturers Standard Package
Unit Price without VAT:kr 39,00000
Unit Price with VAT:kr 48,75000