AMC3330DWE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 10,88000
Datasheet
Isolation IC Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC3330DWE

DigiKey Part Number
296-AMC3330DWE-ND
Manufacturer
Manufacturer Product Number
AMC3330DWE
Description
IC ISOLATED AMPLIFIER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation IC Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC3330DWE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Isolation
Applications
Driver
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 126,74000kr 126,74
10kr 99,62600kr 996,26
40kr 90,00425kr 3 600,17
120kr 84,63608kr 10 156,33
280kr 81,49029kr 22 817,28
520kr 79,62190kr 41 403,39
1 000kr 77,97134kr 77 971,34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 126,74000
Unit Price with VAT:kr 158,42500