



RCLAMP0502BATCT | |
|---|---|
DigiKey Part Number | RCLAMP0502BATCTTR-ND - Tape & Reel (TR) RCLAMP0502BATCTCT-ND - Cut Tape (CT) RCLAMP0502BATCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0502BATCT |
Description | TVS DIODE 5VWM 25VC SC75 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0502BATCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 125W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,56000 | kr 12,56 |
| 10 | kr 7,92000 | kr 79,20 |
| 100 | kr 5,22150 | kr 522,15 |
| 500 | kr 4,06242 | kr 2 031,21 |
| 1 000 | kr 3,68922 | kr 3 689,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,62479 | kr 10 874,37 |
| 6 000 | kr 2,97670 | kr 17 860,20 |
| 9 000 | kr 2,85518 | kr 25 696,62 |
| 15 000 | kr 2,76403 | kr 41 460,45 |
| Unit Price without VAT: | kr 12,56000 |
|---|---|
| Unit Price with VAT: | kr 15,70000 |











