18V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0504PATCT

DigiKey Part Number
RCLAMP0504PATCTTR-ND - Tape & Reel (TR)
RCLAMP0504PATCTCT-ND - Cut Tape (CT)
RCLAMP0504PATCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0504PATCT
Description
TVS DIODE 5VWM 18VC SLP1616P6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0504PATCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
Yes
Applications
Ethernet, Multimedia Card Interface, USB OTG
Capacitance @ Frequency
1.9pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 926
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,48000kr 16,48
10kr 10,46300kr 104,63
100kr 6,99250kr 699,25
500kr 5,50494kr 2 752,47
1 000kr 5,02630kr 5 026,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,28173kr 12 845,19
6 000kr 4,11259kr 24 675,54
9 000kr 4,02040kr 36 183,60
Manufacturers Standard Package
Unit Price without VAT:kr 16,48000
Unit Price with VAT:kr 20,60000