Motor Driver NMOS PWM 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8837CDSGR

DigiKey Part Number
296-47205-2-ND - Tape & Reel (TR)
296-47205-1-ND - Cut Tape (CT)
296-47205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8837CDSGR
Description
IC HALF-BRIDGE DRVR PWM 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DRV8837CDSGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
DC Motors, General Purpose, Solenoids
Current - Output
1A
Voltage - Supply
1.8V ~ 7V
Voltage - Load
0V ~ 11V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72 306
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,74000kr 7,74
10kr 5,52800kr 55,28
25kr 4,96920kr 124,23
100kr 4,35410kr 435,41
250kr 4,06180kr 1 015,45
500kr 3,88552kr 1 942,76
1 000kr 3,74038kr 3 740,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,56107kr 10 683,21
6 000kr 3,47332kr 20 839,92
9 000kr 3,42938kr 30 864,42
15 000kr 3,38068kr 50 710,20
21 000kr 3,35223kr 70 396,83
30 000kr 3,32487kr 99 746,10
Manufacturers Standard Package
Unit Price without VAT:kr 7,74000
Unit Price with VAT:kr 9,67500