USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2103-GM

DigiKey Part Number
336-1164-ND
Manufacturer
Manufacturer Product Number
CP2103-GM
Description
IC CTRLR BRIDGE USB-UART 28QFN
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CP2103-GM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
20mA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 874
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 116,29000kr 116,29
10kr 91,18300kr 911,83
73kr 79,34644kr 5 792,29
146kr 76,54390kr 11 175,41
292kr 74,23729kr 21 677,29
511kr 72,67640kr 37 137,64
1 022kr 71,05457kr 72 617,77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 116,29000
Unit Price with VAT:kr 145,36250