Diode 60 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR160HW

DigiKey Part Number
1655-MBR160HWTR-ND - Tape & Reel (TR)
1655-MBR160HWCT-ND - Cut Tape (CT)
1655-MBR160HWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR160HW
Description
DIODE SCHOTTKY 60V 1A SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MBR160HW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Capacitance @ Vr, F
30pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 002
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,22000kr 4,22
10kr 2,60300kr 26,03
100kr 1,64330kr 164,33
500kr 1,22542kr 612,71
1 000kr 1,09053kr 1 090,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,91873kr 2 756,19
6 000kr 0,83206kr 4 992,36
9 000kr 0,78789kr 7 091,01
15 000kr 0,73821kr 11 073,15
21 000kr 0,70879kr 14 884,59
30 000kr 0,68019kr 20 405,70
75 000kr 0,61742kr 46 306,50
150 000kr 0,60180kr 90 270,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,22000
Unit Price with VAT:kr 5,27500