Diode 60 V 2A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR260HW

DigiKey Part Number
1655-MBR260HWTR-ND - Tape & Reel (TR)
1655-MBR260HWCT-ND - Cut Tape (CT)
1655-MBR260HWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR260HW
Description
DIODE SCHOTTKY 60V 2A SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
100pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92 172
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,32000kr 4,32
10kr 2,62300kr 26,23
100kr 1,65840kr 165,84
500kr 1,23728kr 618,64
1 000kr 1,10119kr 1 101,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,92794kr 2 783,82
6 000kr 0,84055kr 5 043,30
9 000kr 0,79601kr 7 164,09
15 000kr 0,74592kr 11 188,80
21 000kr 0,71625kr 15 041,25
30 000kr 0,68741kr 20 622,30
75 000kr 0,62412kr 46 809,00
150 000kr 0,60934kr 91 401,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,32000
Unit Price with VAT:kr 5,40000