Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1M

DigiKey Part Number
1655-RS1MTR-ND - Tape & Reel (TR)
1655-RS1MCT-ND - Cut Tape (CT)
1655-RS1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1M
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
RS1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173 740
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,35700kr 13,57
100kr 0,83830kr 83,83
500kr 0,61312kr 306,56
1 000kr 0,53994kr 539,94
2 000kr 0,47823kr 956,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,41121kr 2 056,05
10 000kr 0,36970kr 3 697,00
15 000kr 0,34852kr 5 227,80
25 000kr 0,32470kr 8 117,50
35 000kr 0,31059kr 10 870,65
50 000kr 0,29686kr 14 843,00
125 000kr 0,26674kr 33 342,50
250 000kr 0,24813kr 62 032,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250