Accelerometer X, Y, Z Axis ±2g, 4g, 8g 5Hz ~ 400Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS2HH12TR

DigiKey Part Number
497-15069-2-ND - Tape & Reel (TR)
497-15069-1-ND - Cut Tape (CT)
497-15069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS2HH12TR
Description
ACCELEROMETER 2-8G I2C/SPI 12LGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 5Hz ~ 400Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LIS2HH12TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
16393 (±2g) ~ 4098 (±8g)
Sensitivity (mV/g)
-
Bandwidth
5Hz ~ 400Hz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 947
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,26000kr 12,26
5kr 10,83400kr 54,17
10kr 10,29200kr 102,92
25kr 9,65720kr 241,43
50kr 9,22080kr 461,04
100kr 8,82380kr 882,38
500kr 8,02290kr 4 011,45
1 000kr 7,72540kr 7 725,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 6,97297kr 55 783,76
Manufacturers Standard Package
Unit Price without VAT:kr 12,26000
Unit Price with VAT:kr 15,32500