Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904DT

DigiKey Part Number
497-1561-2-ND - Tape & Reel (TR)
497-1561-1-ND - Cut Tape (CT)
497-1561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904DT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
0.6V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 599
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
10kr 1,58800kr 15,88
25kr 1,40720kr 35,18
100kr 1,20110kr 120,11
250kr 1,10400kr 276,00
500kr 1,04550kr 522,75
1 000kr 0,99716kr 997,16
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,94612kr 2 365,30
5 000kr 0,91538kr 4 576,90
7 500kr 0,89999kr 6 749,92
12 500kr 0,88294kr 11 036,75
17 500kr 0,87297kr 15 276,98
25 000kr 0,86338kr 21 584,50
62 500kr 0,84274kr 52 671,25
Manufacturers Standard Package
Unit Price without VAT:kr 2,31000
Unit Price with VAT:kr 2,88750