TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904DR

DigiKey Part Number
296-LM2904DRTR-ND - Tape & Reel (TR)
296-LM2904DRCT-ND - Cut Tape (CT)
296-LM2904DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904DR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 748
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
10kr 1,56800kr 15,68
25kr 1,38320kr 34,58
100kr 1,18400kr 118,40
250kr 1,08752kr 271,88
500kr 1,02962kr 514,81
1 000kr 0,98198kr 981,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,93165kr 2 329,12
5 000kr 0,90131kr 4 506,55
7 500kr 0,88612kr 6 645,90
12 500kr 0,86928kr 10 866,00
17 500kr 0,85944kr 15 040,20
25 000kr 0,84997kr 21 249,25
62 500kr 0,82958kr 51 848,75
Manufacturers Standard Package
Unit Price without VAT:kr 2,31000
Unit Price with VAT:kr 2,88750