Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321ILT

DigiKey Part Number
497-4941-2-ND - Tape & Reel (TR)
497-4941-1-ND - Cut Tape (CT)
497-4941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321ILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321ILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.45V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
16 nA
Voltage - Input Offset
100 µV
Current - Supply
162µA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 515
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,53000kr 5,53
10kr 3,86000kr 38,60
25kr 3,44960kr 86,24
100kr 3,00320kr 300,32
250kr 2,79016kr 697,54
500kr 2,66170kr 1 330,85
1 000kr 2,55577kr 2 555,77
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,42504kr 7 275,12
6 000kr 2,36108kr 14 166,48
9 000kr 2,32902kr 20 961,18
15 000kr 2,29353kr 34 402,95
21 000kr 2,27278kr 47 728,38
30 000kr 2,25282kr 67 584,60
Manufacturers Standard Package
Unit Price without VAT:kr 5,53000
Unit Price with VAT:kr 6,91250