Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Getting Started with LDM6DSOX

LSM6DSOXTR

DigiKey Part Number
497-18367-2-ND - Tape & Reel (TR)
497-18367-1-ND - Cut Tape (CT)
497-18367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSM6DSOXTR
Description
INEMO INERTIAL MODULE: 3D ACCELE
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
LSM6DSOXTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
14-VFLGA Module
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 889
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):5000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 44,93000kr 44,93
5kr 40,26400kr 201,32
10kr 38,52500kr 385,25
25kr 36,46920kr 911,73
50kr 35,06200kr 1 753,10
100kr 33,77340kr 3 377,34
500kr 31,17720kr 15 588,60
1 000kr 31,12513kr 31 125,13
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 28,26202kr 141 310,10
Manufacturers Standard Package
Unit Price without VAT:kr 44,93000
Unit Price with VAT:kr 56,16250