Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, I3C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM6DSV32XTR

DigiKey Part Number
497-LSM6DSV32XTR-ND - Tape & Reel (TR)
497-LSM6DSV32XTRCT-ND - Cut Tape (CT)
497-LSM6DSV32XTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSM6DSV32XTR
Description
COMBO
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, I3C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
LSM6DSV32XTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type
I2C, I3C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 548
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):5000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 44,12000kr 44,12
5kr 39,56000kr 197,80
10kr 37,87200kr 378,72
25kr 35,84200kr 896,05
50kr 34,45480kr 1 722,74
100kr 33,18540kr 3 318,54
500kr 30,62902kr 15 314,51
1 000kr 30,53313kr 30 533,13
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 27,75817kr 138 790,85
Manufacturers Standard Package
Unit Price without VAT:kr 44,12000
Unit Price with VAT:kr 55,15000