EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-MLP (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24512-DRMF3TG/K

DigiKey Part Number
497-15356-2-ND - Tape & Reel (TR)
497-15356-1-ND - Cut Tape (CT)
497-15356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24512-DRMF3TG/K
Description
IC EEPROM 512KBIT I2C 1MHZ 8MLP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-MLP (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24512-DRMF3TG/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MLP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):2500
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,09000kr 18,09
10kr 16,96600kr 169,66
25kr 16,48360kr 412,09
50kr 16,11780kr 805,89
100kr 15,74890kr 1 574,89
250kr 15,26144kr 3 815,36
500kr 14,89418kr 7 447,09
1 000kr 14,52932kr 14 529,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 14,05286kr 35 132,15
5 000kr 13,69841kr 68 492,05
Manufacturers Standard Package
Unit Price without VAT:kr 18,09000
Unit Price with VAT:kr 22,61250