Temperature Sensor Digital, Local -55°C ~ 125°C 16 b 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP116AIDRVR

DigiKey Part Number
296-47858-2-ND - Tape & Reel (TR)
296-47858-1-ND - Cut Tape (CT)
296-47858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP116AIDRVR
Description
SENSOR DIGITAL -55C-125C 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 16 b 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP116AIDRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.9V ~ 5.5V
Resolution
16 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±0.3°C
Test Condition
-10°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 186
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,37000kr 33,37
10kr 25,06700kr 250,67
25kr 22,98480kr 574,62
100kr 20,70100kr 2 070,10
250kr 19,61192kr 4 902,98
500kr 18,95538kr 9 477,69
1 000kr 18,41514kr 18 415,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 17,74779kr 53 243,37
Manufacturers Standard Package
Unit Price without VAT:kr 33,37000
Unit Price with VAT:kr 41,71250