
M24512-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14423-2-ND - Tape & Reel (TR) 497-14423-1-ND - Cut Tape (CT) 497-14423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DRMN3TP/K |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DRMN3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,99000 | kr 17,99 |
| 10 | kr 16,81500 | kr 168,15 |
| 25 | kr 16,34280 | kr 408,57 |
| 50 | kr 15,97900 | kr 798,95 |
| 100 | kr 15,61420 | kr 1 561,42 |
| 250 | kr 15,13076 | kr 3 782,69 |
| 500 | kr 14,76652 | kr 7 383,26 |
| 1 000 | kr 14,40479 | kr 14 404,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 13,93258 | kr 34 831,45 |
| 5 000 | kr 13,58119 | kr 67 905,95 |
| 7 500 | kr 13,37851 | kr 100 338,82 |
| Unit Price without VAT: | kr 17,99000 |
|---|---|
| Unit Price with VAT: | kr 22,48750 |







