8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95256-WMN6TP

DigiKey Part Number
497-8691-2-ND - Tape & Reel (TR)
497-8691-1-ND - Cut Tape (CT)
497-8691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95256-WMN6TP
Description
IC EEPROM 256KBIT SPI 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95256-WMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 293
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
Tape & Reel (TR):5000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,44000kr 7,44
10kr 7,02600kr 70,26
25kr 6,83880kr 170,97
50kr 6,69600kr 334,80
100kr 6,54820kr 654,82
250kr 6,35304kr 1 588,26
500kr 6,20488kr 3 102,44
1 000kr 6,05703kr 6 057,03
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,86271kr 14 656,77
5 000kr 5,71735kr 28 586,75
7 500kr 5,63314kr 42 248,55
12 500kr 5,52812kr 69 101,50
17 500kr 5,45967kr 95 544,23
Manufacturers Standard Package
Unit Price without VAT:kr 7,44000
Unit Price with VAT:kr 9,30000