
M95M01-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8701-2-ND - Tape & Reel (TR) 497-8701-1-ND - Cut Tape (CT) 497-8701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M01-RMN6TP |
Description | IC EEPROM 1MBIT SPI 16MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95M01-RMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,39000 | kr 18,39 |
| 10 | kr 17,16700 | kr 171,67 |
| 25 | kr 16,68080 | kr 417,02 |
| 50 | kr 16,31080 | kr 815,54 |
| 100 | kr 15,93790 | kr 1 593,79 |
| 250 | kr 15,44476 | kr 3 861,19 |
| 500 | kr 15,07248 | kr 7 536,24 |
| 1 000 | kr 14,70321 | kr 14 703,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 14,22096 | kr 35 552,40 |
| 5 000 | kr 13,86222 | kr 69 311,10 |
| Unit Price without VAT: | kr 18,39000 |
|---|---|
| Unit Price with VAT: | kr 22,98750 |







