2.4GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.9dB 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLPF-WB-01E3

DigiKey Part Number
497-MLPF-WB-01E3TR-ND - Tape & Reel (TR)
497-MLPF-WB-01E3CT-ND - Cut Tape (CT)
497-MLPF-WB-01E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLPF-WB-01E3
Description
RF FILTER LOW PASS 2.4GHZ 6SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.4GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.9dB 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
MLPF-WB-01E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.4GHz
Filter Type
Low Pass
Insertion Loss
0.9dB
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 935
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,82000kr 3,82
10kr 3,10600kr 31,06
25kr 2,85840kr 71,46
50kr 2,68760kr 134,38
100kr 2,52680kr 252,68
250kr 2,33024kr 582,56
500kr 2,19192kr 1 095,96
1 000kr 2,06166kr 2 061,66
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,78874kr 8 943,70
10 000kr 1,68260kr 16 826,00
15 000kr 1,62343kr 24 351,45
25 000kr 1,55181kr 38 795,25
35 000kr 1,50635kr 52 722,25
50 000kr 1,45957kr 72 978,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,82000
Unit Price with VAT:kr 4,77500