IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 48-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 48-UFQFN Exposed Pad
Why pick the STM32WB for your next design?
STMicroelectronics STM32WB Microcontroller | Digi-Key Daily

STM32WB55CEU6

DigiKey Part Number
497-18490-ND
Manufacturer
Manufacturer Product Number
STM32WB55CEU6
Description
IC RF TXRX+MCU 802.15.4 48UFQFPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 48-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STM32WB55CEU6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
6dBm
Sensitivity
-100dBm
Memory Size
512kB Flash, 256kB SRAM
Serial Interfaces
ADC, I2C, SPI, UART, USART, USB
GPIO
30
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
4.5mA ~ 7.9mA
Current - Transmitting
5.2mA ~ 12.7mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-UFQFN Exposed Pad
Supplier Device Package
48-UFQFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 65,23000kr 65,23
10kr 50,12400kr 501,24
25kr 46,35120kr 1 158,78
100kr 42,21120kr 4 221,12
260kr 40,16223kr 10 442,18
520kr 38,98492kr 20 272,16
1 040kr 38,01597kr 39 536,61
2 600kr 36,99328kr 96 182,53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 65,23000
Unit Price with VAT:kr 81,53750